SI3010-GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Telecom IC Direct Access Arrangement (DAA) 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3010-GS

DigiKey Part Number
SI3010-GS-ND
Manufacturer
Manufacturer Product Number
SI3010-GS
Description
IC TELECOM INTERFACE 16SOIC
Customer Reference
Detailed Description
Telecom IC Direct Access Arrangement (DAA) 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Direct Access Arrangement (DAA)
Interface
Parallel, SPI, UART
Number of Circuits
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
15mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes