
DTMFDECODER-RD | |
|---|---|
DigiKey Part Number | 336-1283-ND |
Manufacturer | |
Manufacturer Product Number | DTMFDECODER-RD |
Description | EVAL BOARD FOR C8051F300 |
Customer Reference | |
Detailed Description | C8051F300 - DTMF Decoder Telecom Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Telecom | |
Function | DTMF Decoder | |
Embedded | No | |
Utilized IC / Part | C8051F300 | |
Primary Attributes | - | |
Secondary Attributes | 16 Goertzel Filters | |
Contents | Board(s) | |
Note | - |


