
CP2400-C-GDI | |
|---|---|
DigiKey Part Number | CP2400-C-GDI-ND |
Manufacturer | |
Manufacturer Product Number | CP2400-C-GDI |
Description | IC DRVR 128 SEGMENT DIE |
Customer Reference | |
Detailed Description | LCD Driver Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 128 Segment | |
Interface | SPI | |
Digits or Characters | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

