
CP2201EK | |
|---|---|
DigiKey Part Number | 336-1316-ND |
Manufacturer | |
Manufacturer Product Number | CP2201EK |
Description | EVAL BOARD FOR CP2200 CP2201 |
Customer Reference | |
Detailed Description | CP2200, CP2201 - Ethernet Sensor Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet Sensor | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | CP2200, CP2201 | |
Primary Attributes | Temperature and Light Sensor | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |


