

CAPTOUCHSENSEDC | |
|---|---|
DigiKey Part Number | 336-1476-ND |
Manufacturer | |
Manufacturer Product Number | CAPTOUCHSENSEDC |
Description | DAUGHTER CARD CAP TOUCH SENSE |
Customer Reference | |
Detailed Description | C8051F931 ToolStick Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s) | |
Utilized IC / Part | C8051F931 | |
Note | - |

