Laminated Core 24VA Power Transformer 115V Primary Parallel 28V, Series 56V Secondary Parallel 840mA, Series 420mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 24VA Power Transformer 115V Primary Parallel 28V, Series 56V Secondary Parallel 840mA, Series 420mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

PC-56-420

DigiKey Part Number
PC-56-420-ND
Manufacturer
Manufacturer Product Number
PC-56-420
Description
PWR XFMR LAMINATED 24VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 24VA Power Transformer 115V Primary Parallel 28V, Series 56V Secondary Parallel 840mA, Series 420mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PC-56-420 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 28V, Series 56V
Current - Output (Max)
Parallel 840mA, Series 420mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
24VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
41.30mm L x 57.20mm W
Height - Seated (Max)
34.93mm
Voltage - Isolation
1500Vrms
Weight
0.75 lb (340.19 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 13 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
50$26.67140$1,333.57
Manufacturers Standard Package
Unit Price without VAT:$26.67140
Unit Price with VAT:$29.07183

Other Suppliers on DigiKey

13In Stock
Ships from WEC