


MT-6-12 | |
|---|---|
DigiKey Part Number | 595-1985-ND |
Manufacturer | |
Manufacturer Product Number | MT-6-12 |
Description | PWR XFMR LAMINATED 6VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V Primary 5V, 12V Secondary 1.75A, 210mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MT-6-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 5V, 12V | |
Current - Output (Max) | 1.75A, 210mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 82.60mm L x 44.30mm W | |
Height - Seated (Max) | 49.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $29.82520 | $1,491.26 |
| Unit Price without VAT: | $29.82520 |
|---|---|
| Unit Price with VAT: | $32.50947 |

