


6ES71326BD200CA0 | |
|---|---|
DigiKey Part Number | 3473-6ES71326BD200CA0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES71326BD200CA0 |
Description | OUTPUT MODULE 4 DIG 19.2-28.8V |
Customer Reference | |
Detailed Description | Output Module DIN Rail 19.2 ~ 28.8VDC |
Datasheet | Datasheet |
EDA/CAD Models | 6ES71326BD200CA0 Models |
Category | Number of Outputs and Type 4 - Digital |
Manufacturer Siemens | Voltage - Supply 19.2 ~ 28.8VDC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 60°C |
Type Output Module | Base Product Number |
For Use With/Related Products SIMATIC ET 200SP |

