



6AG41123HB730DA2 | |
|---|---|
DigiKey Part Number | 3473-6AG41123HB730DA2-ND |
Manufacturer | |
Manufacturer Product Number | 6AG41123HB730DA2 |
Description | SIMATIC IPC647E (RACK PC) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack PC Intel® Core™ i7-8700 4.6GHz, 6 Core Supports SATA DDR4 (128GB Max Capacity) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Siemens | Expansion Type PCIe |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Mounting Type Rack Mount |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Rack PC | Ingress Protection IP20/IP41 |
Core Processor Intel® Core™ i7-8700 4.6GHz, 6 Core | Operating System Supports Windows 10 |
Storage Supports SATA | Approval Agency CE, cULus, EAC, KC, RCM, UL |
Memory DDR4 (128GB Max Capacity) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13,921.18000 | $13,921.18 |
| Unit Price without VAT: | $13,921.18000 |
|---|---|
| Unit Price with VAT: | $15,174.08620 |

