
1214031 | |
|---|---|
DigiKey Part Number | 1882-1214031-ND |
Manufacturer | |
Manufacturer Product Number | 1214031 |
Description | LIGHTGRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 54mm Arm/Foot |
Datasheet | Datasheet |
Category | Protective Height 1600mm |
Manufacturer SICK, Inc. | Number of Beams 33 |
Series | Beam Pitch 50mm |
Packaging Bulk | Operating Range 0 ~ 12.0m |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Protection Arm/Foot | Operating Temperature -30°C ~ 55°C |
Detection Capability 54mm | Voltage - Supply 19.2 ~ 28.8VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,446.06000 | $4,446.06 |
| Unit Price without VAT: | $4,446.06000 |
|---|---|
| Unit Price with VAT: | $4,846.20540 |














