
SLFL06-0R915G-01TF | |
|---|---|
DigiKey Part Number | 3442-SLFL06-0R915G-01TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLFL06-0R915G-01TF |
Description | RF FILTER LOW PASS 915MHZ 0202 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 915MHz Center Frequency Low Pass RF Filter (Radio Frequency) 91MHz Bandwidth 0.6dB 0202 (0505 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Bandwidth 91MHz |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | Filter Type Low Pass |
Series | Insertion Loss 0.6dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0202 (0505 Metric), 4 PC Pad |
Frequency 915MHz Center | Size / Dimension 0.024" L x 0.020" W (0.60mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27637 | $2,763.70 |
| Unit Price without VAT: | $0.27637 |
|---|---|
| Unit Price with VAT: | $0.30124 |

