
ESD5471X-SL | |
|---|---|
DigiKey Part Number | 5399-ESD5471X-SLTR-ND - Tape & Reel (TR) 5399-ESD5471X-SLCT-ND - Cut Tape (CT) 5399-ESD5471X-SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5471X-SL |
Description | 6.5A@8/20US 52W@8/20US 8V 7.2V 5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.5A (8/20µs) |
Mfr | Power - Peak Pulse 52W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Capacitance @ Frequency 10pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.8V | Package / Case 0402 (1005 Metric) |
Voltage - Clamping (Max) @ Ipp 8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04000 | $0.40 |
| 100 | $0.02400 | $2.40 |
| 500 | $0.01704 | $8.52 |
| 1,000 | $0.01474 | $14.74 |
| 2,000 | $0.01281 | $25.62 |
| 5,000 | $0.01070 | $53.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00938 | $93.80 |
| 20,000 | $0.00826 | $165.20 |
| 30,000 | $0.00770 | $231.00 |
| 50,000 | $0.00705 | $352.50 |
| 70,000 | $0.00667 | $466.90 |
| 100,000 | $0.00630 | $630.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |


