
HoLRS6568-5W-0.2mR-2% | |
|---|---|
DigiKey Part Number | 5705-HoLRS6568-5W-0.2mR-2%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLRS6568-5W-0.2mR-2% |
Description | RES 0.0002 OHM 2% 5W 6568 |
Customer Reference | |
Detailed Description | 0.2 mOhms ±2% 5W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -50°C ~ 170°C | |
Package / Case | Wide 2827 (7067 Metric), 2728 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Number of Terminations | 2 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.33500 | $3.35 |
| 100 | $0.29970 | $29.97 |
| 500 | $0.29108 | $145.54 |
| Unit Price without VAT: | $0.36000 |
|---|---|
| Unit Price with VAT: | $0.39240 |

