
HoLR2728D-4W-6mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoLR2728D-4W-6mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoLR2728D-4W-6mR-1% |
Description | RES 0.006 OHM 1% 4W 2728 |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 25 ~ 50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 2827 (7067 Metric), 2728 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.283" L x 0.268" W (7.20mm x 6.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.36600 | $3.66 |
| 100 | $0.29620 | $29.62 |
| Unit Price without VAT: | $0.36600 |
|---|---|
| Unit Price with VAT: | $0.39894 |

