15 mOhms ±1% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoLR2728D-4W-15mR-1%

DigiKey Part Number
5705-HoLR2728D-4W-15mR-1%TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HoLR2728D-4W-15mR-1%
Description
RES 0.015 OHM 1% 4W 2728
Customer Reference
Detailed Description
15 mOhms ±1% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
25 ~ 50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 2827 (7067 Metric), 2728
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.283" L x 0.268" W (7.20mm x 6.80mm)
Tolerance
Height - Seated (Max)
0.039" (1.00mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate $25.40 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):8000
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10$0.36600$3.66
100$0.29630$29.63
Unit Price without VAT:$0.36600
Unit Price with VAT:$0.39894