
IS471F | |
|---|---|
DigiKey Part Number | 425-1178-5-ND |
Manufacturer | |
Manufacturer Product Number | IS471F |
Description | LIGHT DETECTOR OPIC 940NM |
Customer Reference | |
Detailed Description | Optical Sensor 940nm Photo Detector, Logic Output Logic Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | IS471F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Wavelength | 940nm | |
Type | Photo Detector, Logic Output | |
Output Type | Logic | |
Package / Case | Radial - 4 Leads | |
Operating Temperature | -25°C ~ 60°C |

