RF ANTENNA 3G (UMTS), Bluetooth, IoT, ISM, LP-WAN, RFID, WLAN PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive, Bracket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN240203-01H

DigiKey Part Number
3228-AN240203-01H-ND
Manufacturer
Manufacturer Product Number
AN240203-01H
Description
RF ANT 0.915/2.45GHZ PCB U.FL.
Customer Reference
Detailed Description
RF ANTENNA 3G (UMTS), Bluetooth, IoT, ISM, LP-WAN, RFID, WLAN PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive, Bracket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sevskiy GmbH
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, General ISM, WiFi
Frequency Group
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
855MHz, 2.447GHz
Frequency Range
750MHz ~ 960MHz, 2.41GHz ~ 2.485GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
2.61, 1.43
Return Loss
-7dB, -15dB
Gain
1.5dBi, 5dBi
Power - Max
5 W
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive, Bracket
Height (Max)
0.039" (1.00mm)
Applications
3G (UMTS), Bluetooth, IoT, ISM, LP-WAN, RFID, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,199
MARKETPLACE PRODUCT
Will ship in approximately 11 days from Sevskiy GmbH
A separate $62.23 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$3.54000$3.54
10$3.40700$34.07
50$3.27780$163.89
100$3.15330$315.33
500$3.03344$1,516.72
1,000$2.91817$2,918.17
5,000$2.80727$14,036.35
10,000$2.70060$27,006.00
50,000$2.59798$129,899.00
Unit Price without VAT:$3.54000
Unit Price with VAT:$3.85860