
AN150201-01H | |
|---|---|
DigiKey Part Number | 3228-AN150201-01H-ND |
Manufacturer | |
Manufacturer Product Number | AN150201-01H |
Description | RF ANT 915MHZ/1575MHZ/2GHZ PCB |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, Bluetooth, GNSS, IoT, ISM, LP-WAN, RFID, WiFi PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive, Bracket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM, Navigation, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 857.5MHz, 1.5845GHz, 2.45GHz | |
Frequency Range | 791MHz ~ 924MHz, 1.559GHz ~ 1.610GHz, 2.41GHz ~ 2.485GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 2.61, 3.01, 1.58 | |
Return Loss | -7dB, -6dB, -13dB | |
Gain | 1dBi, -1.4dBi, 3dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive, Bracket | |
Height (Max) | 0.039" (1.00mm) | |
Applications | 3G, 4G, 5G, Bluetooth, GNSS, IoT, ISM, LP-WAN, RFID, WiFi |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.42000 | $3.42 |
| 10 | $3.28500 | $32.85 |
| 50 | $3.16060 | $158.03 |
| 100 | $3.04040 | $304.04 |
| 500 | $2.92484 | $1,462.42 |
| 1,000 | $2.81369 | $2,813.69 |
| 5,000 | $2.70676 | $13,533.80 |
| 10,000 | $2.60391 | $26,039.10 |
| 50,000 | $2.50496 | $125,248.00 |
| Unit Price without VAT: | $3.42000 |
|---|---|
| Unit Price with VAT: | $3.72780 |

