
AN080227-01H | |
|---|---|
DigiKey Part Number | 3228-AN080227-01H-ND |
Manufacturer | |
Manufacturer Product Number | AN080227-01H |
Description | RF ANT 433/868/5800MHZ PCB U.FL. |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, IoT, ISM, LP-WAN, LTE, RFID, Smart Meters PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive, Bracket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 855MHz, 4.70GHz, 5.86GHz | |
Frequency Range | 750MHz ~ 960MHz, 4.4GHz ~ 5GHz, 5.725GHz ~ 6GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 2.61, 3.01, 3.01 | |
Return Loss | -7dB, -6dB, -6dB | |
Gain | 1.2dBi, 3.2dBi, 4.1dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive, Bracket | |
Height (Max) | 0.039" (1.00mm) | |
Applications | 5G, IoT, ISM, LP-WAN, LTE, RFID, Smart Meters |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.42000 | $3.42 |
| 10 | $3.28500 | $32.85 |
| 50 | $3.16060 | $158.03 |
| 100 | $3.04040 | $304.04 |
| 500 | $2.92484 | $1,462.42 |
| 1,000 | $2.81369 | $2,813.69 |
| 5,000 | $2.70676 | $13,533.80 |
| 10,000 | $2.60391 | $26,039.10 |
| 50,000 | $2.50496 | $125,248.00 |
| Unit Price without VAT: | $3.42000 |
|---|---|
| Unit Price with VAT: | $3.72780 |

