
FLOWMETERKIT SLI-1000 | |
|---|---|
DigiKey Part Number | 1649-1086-ND |
Manufacturer | |
Manufacturer Product Number | FLOWMETERKIT SLI-1000 |
Description | FLOW METER KIT FOR SLI-1000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SLI-1000 CMOSens® Flow, Liquid Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Flow, Liquid | |
Sensing Range | ±1ml/min | |
Interface | Analog and Digital | |
Sensitivity | ±5% | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | SLI-1000 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,629.66000 | $2,629.66 |
| Unit Price without VAT: | $2,629.66000 |
|---|---|
| Unit Price with VAT: | $2,866.32940 |

