
G2WF-12VDC | |
|---|---|
DigiKey Part Number | 5115-G2WF-12VDC-ND |
Manufacturer | |
Manufacturer Product Number | G2WF-12VDC |
Description | 15KV SPDT HV RELAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contactor SPDT (1 Form C) 50 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G2WF-12VDC Models |
Category | Termination Style Screw Terminal |
Manufacturer Sensata - Gigavac Industrial | Operating Temperature -55°C ~ 125°C |
Series | Must Operate Voltage 8 VDC |
Packaging Box | Must Release Voltage 0.5 VDC |
Part Status Active | Contact Material Copper |
Mounting Type Chassis Mount | Operate Time 15 ms |
Coil Voltage 12VDC | Release Time 9 ms |
Contact Form SPDT (1 Form C) | Coil Current 200 mA |
Contact Rating (Current) 50 A | Coil Power 2.4W |
Switching Voltage 15000VAC, 15000VDC - Max | Coil Resistance 60Ohms |
Features Sealed - Hermetically |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,649.05000 | $1,649.05 |
| Unit Price without VAT: | $1,649.05000 |
|---|---|
| Unit Price with VAT: | $1,797.46450 |

