Similar

CTB12-1200TW | |
|---|---|
DigiKey Part Number | CTB12-1200TW-ND |
Manufacturer | |
Manufacturer Product Number | CTB12-1200TW |
Description | TRIAC SENS GATE 1.2KV 12A TO220 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 1.2 kV 12 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |


