


IULNK111-1REC4-63-35.0 | |
|---|---|
DigiKey Part Number | IULNK111-1REC4-63-35.0-ND |
Manufacturer | |
Manufacturer Product Number | IULNK111-1REC4-63-35.0 |
Description | CIR BRKR MAG-HYDR 35A TOGGLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 35A AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 35A |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $414.01667 | $1,242.05 |
| Unit Price without VAT: | $414.01667 |
|---|---|
| Unit Price with VAT: | $451.27817 |

