


IELBXK1-1-51-100.-N3-V | |
|---|---|
DigiKey Part Number | IELBXK1-1-51-100.-N3-V-ND |
Manufacturer | |
Manufacturer Product Number | IELBXK1-1-51-100.-N3-V |
Description | CIR BRKR MAG-HYDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $132.58333 | $397.75 |
| Unit Price without VAT: | $132.58333 |
|---|---|
| Unit Price with VAT: | $144.51583 |

