
EBK-GS2971A-00 | |
|---|---|
DigiKey Part Number | EBK-GS2971A-00-ND |
Manufacturer | |
Manufacturer Product Number | EBK-GS2971A-00 |
Description | EVAL BOARD FOR GS2971A |
Customer Reference | |
Detailed Description | GS2971A - Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Video | |
Function | Video Processing | |
Embedded | - | |
Utilized IC / Part | GS2971A | |
Primary Attributes | Receiver | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


