NTC Thermistor 2 Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2D2-10LC

DigiKey Part Number
4316-2D2-10LC-ND
Manufacturer
Manufacturer Product Number
2D2-10LC
Description
NTC THERMISTORS 2OHMS 5AMPS CLIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2 Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±5%
Manufacturer
Semitec USA Corp
B25/85
2800K
Series
Operating Temperature
-40°C ~ 160°C
Packaging
Bulk
Length - Lead Wire
0.79" (20.00mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
2
Package / Case
Disc 10mm
Resistance Tolerance
±15%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.75000$0.75
5$0.65800$3.29
10$0.62100$6.21
25$0.58000$14.50
50$0.55120$27.56
100$0.52490$52.49
500$0.47238$236.19
1,000$0.45287$452.87
5,000$0.41366$2,068.30
Manufacturers Standard Package
Unit Price without VAT:$0.75000
Unit Price with VAT:$0.81750