
22D2-07LD | |
|---|---|
DigiKey Part Number | 4316-22D2-07LD-ND |
Manufacturer | |
Manufacturer Product Number | 22D2-07LD |
Description | NTC THERMISTORS 22OHMS 1AMPS STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22 Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22 | |
Resistance Tolerance | ±15% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 2900K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 160°C | |
Length - Lead Wire | 0.79" (20.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 5 | $0.51600 | $2.58 |
| 10 | $0.48700 | $4.87 |
| 25 | $0.45320 | $11.33 |
| 50 | $0.43040 | $21.52 |
| 100 | $0.40940 | $40.94 |
| 500 | $0.36732 | $183.66 |
| 1,000 | $0.35169 | $351.69 |
| 5,000 | $0.32030 | $1,601.50 |
| Unit Price without VAT: | $0.59000 |
|---|---|
| Unit Price with VAT: | $0.64310 |

