i.MX RT1052 i.MX ARM® Cortex®-M7 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102080027

DigiKey Part Number
1597-1743-ND
Manufacturer
Manufacturer Product Number
102080027
Description
ARCH MIX I.MX RT1052 EVAL BRD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
i.MX RT1052 i.MX ARM® Cortex®-M7 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-M7
Platform
-
Utilized IC / Part
i.MX RT1052
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
MicroPython
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
50$41.01080$2,050.54
Unit Price without VAT:$41.01080
Unit Price with VAT:$44.70177