
4301.0022 | |
|---|---|
DigiKey Part Number | 486-6900-ND |
Manufacturer | |
Manufacturer Product Number | 4301.0022 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4301.0022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | Voltage Selector | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 31.50mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.51000 | $12.51 |
| 10 | $10.62600 | $106.26 |
| 25 | $9.95960 | $248.99 |
| 50 | $9.48400 | $474.20 |
| 100 | $9.03130 | $903.13 |
| 250 | $8.46612 | $2,116.53 |
| 500 | $8.06232 | $4,031.16 |
| 1,000 | $7.67792 | $7,677.92 |
| Unit Price without VAT: | $12.51000 |
|---|---|
| Unit Price with VAT: | $13.63590 |

















