New at DigiKey
Image for XPEM310 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEM310

DigiKey Part Number
4008-XPEM310-ND
Manufacturer
Manufacturer Product Number
XPEM310
Description
FOOT SW METAL BLUE COVER 1STEP 1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
240 V
Manufacturer
Schneider Electric
Voltage Rating - DC
250 V
Series
Actuator Type
Foot Switch
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Screw Terminal
Circuit
DPST-NO/NC
Ingress Protection
IP66 - Dust Tight, Water Resistant
Switch Function
On-Off, Off-On
Mechanical Life
15,000,000 Cycles
Current Rating (Amps)
3A (AC), 0.27A (DC)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$809.38000$809.38
Manufacturers Standard Package
Unit Price without VAT:$809.38000
Unit Price with VAT:$882.22420