


SMT750C | |
|---|---|
DigiKey Part Number | 4008-SMT750C-ND |
Manufacturer | |
Manufacturer Product Number | SMT750C |
Description | APC SMART-UPS 750VA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 750VA / 500W 120V |
Datasheet | Datasheet |
Category | Power - Rated 750VA / 500W |
Manufacturer Schneider Electric | AC Outlets 6 (UPS) |
Series | Voltage - Output 120V |
Packaging Bulk | Input Connector NEMA 5-15P |
Part Status Active | Output Connector NEMA 5-15P (6) |
Type Line Interactive (Input Regulation) | Cord Length 6' (1.83m) |
Voltage - Input 120V | Size / Dimension 14.528" L x 5.433" W (369.00mm x 138.00mm) |
Applications General Purpose, Industrial Control | Height 6.339" (161.00mm) |
Form Desktop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $747.95000 | $747.95 |
| Unit Price without VAT: | $747.95000 |
|---|---|
| Unit Price with VAT: | $815.26550 |

