



SMC1000C | |
|---|---|
DigiKey Part Number | 4008-SMC1000C-ND |
Manufacturer | |
Manufacturer Product Number | SMC1000C |
Description | APC SMART-UPS C 1000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1kVA / 600W 120V |
Datasheet | Datasheet |
Category | Power - Rated 1kVA / 600W |
Manufacturer Schneider Electric | Voltage - Output 120V |
Series | Input Connector NEMA 5-15P |
Packaging Bulk | Output Connector Hardwired |
Part Status Active | Cord Length 6' (1.83m) |
Type Line Interactive (Input Regulation) | Approval Agency cULus |
Voltage - Input 120V | Size / Dimension 17.300" L x 6.700" W (439.42mm x 170.18mm) |
Applications General Purpose, Industrial Control | Height 8.600" (218.44mm) |
Form Rackmount, Tower |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $734.57000 | $734.57 |
| Unit Price without VAT: | $734.57000 |
|---|---|
| Unit Price with VAT: | $800.68130 |

