



RE22R2MWMR | |
|---|---|
DigiKey Part Number | 4008-RE22R2MWMR-ND |
Manufacturer | |
Manufacturer Product Number | RE22R2MWMR |
Description | RELAY TIME DELAY 300HR 8A 250V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Interval Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 300 Hrs Delay 8A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RE22R2MWMR Models |
Category | Circuit DPDT (2 Form C) |
Manufacturer Schneider Electric | Delay Time 0.05 Sec ~ 300 Hrs |
Series | Contact Rating @ Voltage 8A @ 250VAC |
Packaging Box | Voltage - Supply 24 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Interval | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.80000 | $101.80 |
| Unit Price without VAT: | $101.80000 |
|---|---|
| Unit Price with VAT: | $110.96200 |

