
NSYTC12100 | |
|---|---|
DigiKey Part Number | 4008-NSYTC12100-ND |
Manufacturer | |
Manufacturer Product Number | NSYTC12100 |
Description | SPIRAL CABLE DUCT 50M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Clear Convoluted, Corrugated Wire Loom, Protective Hose 0.350" (8.89mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.350" (8.89mm) | |
Diameter - Outside | 0.472" (12.00mm) | |
Material | - | |
Color | Clear | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $786.32000 | $786.32 |
| Unit Price without VAT: | $786.32000 |
|---|---|
| Unit Price with VAT: | $857.08880 |

