DF81N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 0
Unit Price: $35.73000
Datasheet
Fuse Holder 25 A 400V 1 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF81N

DigiKey Part Number
4008-DF81N-ND
Manufacturer
Manufacturer Product Number
DF81N
Description
FUSEHOLDER 600V 30AMP 1/N P 8.5X
Customer Reference
Detailed Description
Fuse Holder 25 A 400V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
DF81N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Mounting Type
Fuse Size
0.335" Dia x 1.240" L (8.50mm x 31.50mm)
Current Rating (Amps)
25 A
For Use With/Related Products
8.5mm x 31.5mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable