
DF10AP | |
|---|---|
DigiKey Part Number | 4008-DF10AP-ND |
Manufacturer | |
Manufacturer Product Number | DF10AP |
Description | DF FUSEHOLDER ASSEMBLY KIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
For Use With/Related Products | 5AG, 10mm x 38mm (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| Unit Price without VAT: | $1.58000 |
|---|---|
| Unit Price with VAT: | $1.72220 |

