Fuse Block 32 A 690V 1 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF101NV

DigiKey Part Number
4008-DF101NV-ND
Manufacturer
Manufacturer Product Number
DF101NV
Description
FUSE HOLDER 1P N 32A 10 X 38 MEL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fuse Block 32 A 690V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
DF101NV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
32 A
For Use With/Related Products
10mm x 38mm
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
Horizontal and Vertical
Termination Style
Screw Terminal, Pressure Plate
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Box
QuantityUnit PriceExt Price
6$48.17000$289.02
Manufacturers Standard Package
Unit Price without VAT:$48.17000
Unit Price with VAT:$52.50530