Fuse Holder 32 A 690V 1 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF101N

DigiKey Part Number
4008-DF101N-ND
Manufacturer
Manufacturer Product Number
DF101N
Description
HLDR CARTRIDGE 690V 32A DIN RAIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fuse Holder 32 A 690V 1 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
DF101N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
32 A
For Use With/Related Products
10mm x 38mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$40.30000$40.30
Unit Price without VAT:$40.30000
Unit Price with VAT:$43.92700