
ATV650D45N4EU | |
|---|---|
DigiKey Part Number | 4008-ATV650D45N4EU-ND |
Manufacturer | |
Manufacturer Product Number | ATV650D45N4EU |
Description | VARIABLE SPEED DRIVE, ALTIVAR PR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 480V 87A 45000 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV650D45N4EU Models |
Category | Current - Output 87A |
Manufacturer Schneider Electric | Wattage - Load 45000 W |
Series | Voltage - Supply 380 ~ 480VAC |
Packaging Box | Interface Ethernet, Modbus Serial, Modbus TCP, RS-485 |
Part Status Active | Operating Temperature -15°C ~ 50°C |
Mounting Type Chassis Mount | Ingress Protection IP55 |
Number of Motors 1 | Approval Agency ATEX, CE, CSA, DNV-GL, TUV, UL |
Voltage - Load 380 ~ 480V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17,824.68000 | $17,824.68 |
| Unit Price without VAT: | $17,824.68000 |
|---|---|
| Unit Price with VAT: | $19,428.90120 |

