
AR1MB01P | |
|---|---|
DigiKey Part Number | 4008-AR1MB01P-ND |
Manufacturer | |
Manufacturer Product Number | AR1MB01P |
Description | CBL END MKRS LETTER P 1-CARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.12" W x 0.20" L (3.0mm x 5.0mm) Black Legend, Yellow Background |
Datasheet | Datasheet |
Category | Type Wire Marker, Clip-On |
Manufacturer Schneider Electric | Size 0.12" W x 0.20" L (3.0mm x 5.0mm) |
Series | Legend P |
Packaging Box | Color Black Legend, Yellow Background |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $25.10030 | $5,020.06 |
| Unit Price without VAT: | $25.10030 |
|---|---|
| Unit Price with VAT: | $27.35933 |

