
AR1MA014 | |
|---|---|
DigiKey Part Number | 4008-AR1MA014-ND |
Manufacturer | |
Manufacturer Product Number | AR1MA014 |
Description | CBL END MKRS NUMBER 4 1 CARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.12" W x 0.20" L (3.0mm x 5.0mm) Black Legend, Yellow Background |
Datasheet | Datasheet |
Category | Type Wire Marker, Clip-On |
Manufacturer Schneider Electric | Size 0.12" W x 0.20" L (3.0mm x 5.0mm) |
Series | Legend 4 |
Packaging Box | Color Black Legend, Yellow Background |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.10000 | $25.10 |
| Unit Price without VAT: | $25.10000 |
|---|---|
| Unit Price with VAT: | $27.35900 |

