Fuse Block 30 A 250V 2 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9080FB2211

DigiKey Part Number
4008-9080FB2211-ND
Manufacturer
Manufacturer Product Number
9080FB2211
Description
TERMINAL BLOCK FUSEHOLDER 250V 3
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 250V 2 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.562" Dia x 2.000" L (14.28mm x 50.8mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Class H
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
2
Voltage
Orientation
Vertical
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Box
QuantityUnit PriceExt Price
20$44.60450$892.09
Manufacturers Standard Package
Unit Price without VAT:$44.60450
Unit Price with VAT:$48.61891