
IL13-US1-SVT-3100-366 | |
|---|---|
DigiKey Part Number | 817-1856-ND |
Manufacturer | |
Manufacturer Product Number | IL13-US1-SVT-3100-366 |
Description | CRD 18AWG NEMA5-15P - 320C13 12' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12.00' (3.66m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 12.00' (3.66m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.52000 | $33.52 |
| 10 | $28.48400 | $284.84 |
| 25 | $26.70080 | $667.52 |
| 50 | $25.42640 | $1,271.32 |
| 100 | $24.21370 | $2,421.37 |
| 250 | $22.69916 | $5,674.79 |
| 500 | $21.61732 | $10,808.66 |
| Unit Price without VAT: | $33.52000 |
|---|---|
| Unit Price with VAT: | $36.53680 |





