
9RA1224E1D001 | |
|---|---|
DigiKey Part Number | 1688-9RA1224E1D001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1224E1D001 |
Description | 120X38MM 24VDC LCKRTRSNS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Sensor |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 120mm L x 120mm H | Material - Blade Plastic |
Width 38.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.65000 | $60.65 |
| 21 | $44.99524 | $944.90 |
| 42 | $41.84500 | $1,757.49 |
| 63 | $40.09603 | $2,526.05 |
| 105 | $39.39914 | $4,136.91 |
| Unit Price without VAT: | $60.65000 |
|---|---|
| Unit Price with VAT: | $66.10850 |

