



9G1212G1011 | |
|---|---|
DigiKey Part Number | 1688-1977-ND |
Manufacturer | |
Manufacturer Product Number | 9G1212G1011 |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 137.0 CFM (3.84m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1212G1011 Models |
Category | Noise 49.0dB(A) |
Mfr | Power (Watts) 11.76 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.728 lb (330.22 g) |
Width 38.00mm | Current Rating (Amps) 0.980A |
Air Flow 137.0 CFM (3.84m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.542 in H2O (135.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1212G10011 | Sanyo Denki America Inc. | 17 | 1688-9RA1212G10011-ND | $60.65000 | MFR Recommended |
| 9G1212G101 | Sanyo Denki America Inc. | 99 | 1688-1474-ND | $61.69000 | Parametric Equivalent |
| 9GL1212G101 | Sanyo Denki America Inc. | 74 | 1688-1620-ND | $65.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.69000 | $61.69 |
| 21 | $45.76429 | $961.05 |
| 42 | $42.56000 | $1,787.52 |
| 63 | $40.78143 | $2,569.23 |
| 105 | $40.11933 | $4,212.53 |
| Unit Price without VAT: | $61.69000 |
|---|---|
| Unit Price with VAT: | $67.24210 |










