
109E4724M401 | |
|---|---|
DigiKey Part Number | 109E4724M401-ND |
Manufacturer | |
Manufacturer Product Number | 109E4724M401 |
Description | FAN AXIAL 172X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 147mm H Ball 183.0 CFM (5.12m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109E4724M401 Models |
Category | Noise 51.0dB(A) |
Mfr | Power (Watts) 13.9 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Rectangular/Rounded - 172mm L x 147mm H | Weight 1.1 lbs (500.0 g) |
Width 25.40mm | Current Rating (Amps) 0.580A |
Air Flow 183.0 CFM (5.12m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.369 in H2O (91.9 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $125.75750 | $2,012.12 |
| Unit Price without VAT: | $125.75750 |
|---|---|
| Unit Price with VAT: | $137.07568 |




