
109E4724F4D01 | |
|---|---|
DigiKey Part Number | 109E4724F4D01-ND |
Manufacturer | |
Manufacturer Product Number | 109E4724F4D01 |
Description | FAN AXIAL 172X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 147mm H Ball 204.0 CFM (5.71m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109E4724F4D01 Models |
Category | Noise 54.0dB(A) |
Mfr | Power (Watts) 19 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Rectangular/Rounded - 172mm L x 147mm H | Weight 1.1 lbs (500.0 g) |
Width 25.40mm | Current Rating (Amps) 0.790A |
Air Flow 204.0 CFM (5.71m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.450 in H2O (112.1 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $125.75750 | $2,012.12 |
| Unit Price without VAT: | $125.75750 |
|---|---|
| Unit Price with VAT: | $137.07568 |

