


STR-A6169 | |
|---|---|
DigiKey Part Number | STR-A6169-ND |
Manufacturer | |
Manufacturer Product Number | STR-A6169 |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-DIP |
Datasheet | Datasheet |
Category | Voltage - Start Up 17.5 V |
Manufacturer Sanken Electric USA Inc. | Voltage - Supply (Vcc/Vdd) 10V ~ 35V |
Series | Power (Watts) 8 W |
Packaging Bulk | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -20°C ~ 125°C (TA) |
Output Isolation Isolated | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Internal Switch(s) Yes | Supplier Device Package 8-DIP |
Voltage - Breakdown 800V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.32000 | $3.32 |
| 10 | $2.46500 | $24.65 |
| 25 | $2.25120 | $56.28 |
| 100 | $2.01610 | $201.61 |
| 250 | $1.92216 | $480.54 |
| Unit Price without VAT: | $3.32000 |
|---|---|
| Unit Price with VAT: | $3.61880 |

