
RM 2A | |
|---|---|
DigiKey Part Number | RM2A-ND |
Manufacturer | |
Manufacturer Product Number | RM 2A |
Description | DIODE STANDARD 600V 1.2A AXIAL |
Customer Reference | |
Detailed Description | Diode 600 V 1.2A Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.2A | |
Voltage - Forward (Vf) (Max) @ If | 910 mV @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -40°C ~ 150°C |


