
TML-110-02-G-D-SM-006 | |
|---|---|
DigiKey Part Number | 612-TML-110-02-G-D-SM-006-ND |
Manufacturer | Samtec Inc. |
Manufacturer Product Number | TML-110-02-G-D-SM-006 |
Description | .050" X .100" SHROUDED TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tube | Insulation Height 0.380" (9.65mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded 19 | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post Flash |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | $12.27857 | $429.75 |
| Unit Price without VAT: | $12.27857 |
|---|---|
| Unit Price with VAT: | $13.38364 |

